NTN 6213ZZNR/2AS 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 704-823
- Mfr. Part No.:
- 6213ZZNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,721.20
(exc. VAT)
PHP9,767.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,721.20 |
*price indicative
- RS Stock No.:
- 704-823
- Mfr. Part No.:
- 6213ZZNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 40kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63.5kN | |
| Bore Type | Round | |
| Series | 6213 | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 40kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 63.5kN | ||
Bore Type Round | ||
Series 6213 | ||
Limiting Speed 5500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN deep groove ball bearing is designed to deliver outstanding performance in a variety of industrial applications. Constructed with a robust pressed steel cage and equipped with shields on both sides, this bearing ensures optimal protection against contaminants while maintaining high levels of efficiency. It features an internal diameter of 65 mm and an external diameter of 120 mm, making it Ideal for applications requiring reliable radial contact. Engineered for durability and longevity, this bearing can handle substantial dynamic and static loads, making it a preferred choice for demanding environments. Whether for manufacturing or repair, The NTN deep groove ball bearing stands out with its superior design and performance reliability.
Constructed with a pressed steel cage for enhanced strength and durability
Dual shields effectively protect against dust and moisture ensuring longevity
Superior radial contact design optimises performance in high load applications
Dynamic load capacity of 63500000 mN supports demanding operational requirements
Static load capacity of 40000000 mN ensures reliability under stationary conditions
Lightweight design with a mass of only 0.99 kg facilitates easy handling and installation
Operates effectively within a temperature range of 248.15 °K to 393.15 °K catering to various industrial environments
Minimises maintenance needs with a grease lubrication limit speed of 33000 °/s
Designed for compatibility with a range of shaft and housing configurations without sacrificing performance
Related links
- NTN 6311ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6213ZNR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213CM 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213C4 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213NR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLBC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
