NTN 6311ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 704-523
- Mfr. Part No.:
- 6311ZZNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,309.82
(exc. VAT)
PHP12,667.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,309.82 |
*price indicative
- RS Stock No.:
- 704-523
- Mfr. Part No.:
- 6311ZZNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 79.5kN | |
| Bore Type | Round | |
| Series | 6311 | |
| Limiting Speed | 5800rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 79.5kN | ||
Bore Type Round | ||
Series 6311 | ||
Limiting Speed 5800rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for durability and efficiency in various applications. Engineered to handle significant radial loads, this bearing features a pressed steel cage and is equipped with shields on both sides, ensuring optimal protection against contaminants. The product's structural integrity is enhanced by its radial contact design, making it Ideal for demanding operational conditions.
Robust design featuring a pressed steel cage for enhanced durability
Shields on both sides offer superior protection against contaminants
Designed for high radial contact, ensuring maximum load capacity
Radial clearance class is set to CN for standard operational requirements
Compact size with a 55 mm internal diameter and 120 mm external diameter
Operates effectively within a temperature range of 248.15 K to 393.15 K
Mass of 1.37 kg contributes to its strong performance capabilities
Dynamic load rating of 79,500,000 mN for reliable operation under demanding conditions
Fatigue limit load of 3,500,000 mN enhances longevity and reliability
Related links
- NTN 6311CM 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6311LLBCM/5K 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6311ZZC3/5K 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6311ZZC4/5K 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6311LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6311LLUC3/5K 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- NTN 5311S 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- NTN 5311SC3 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
