NTN 6311LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP7,648.47

(exc. VAT)

PHP8,566.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,648.47

*price indicative

RS Stock No.:
704-518
Mfr. Part No.:
6311LLBC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

45kN

Dynamic Load Rating

79.5kN

Series

6311

Bore Type

Round

Limiting Speed

5800rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

120mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for high-performance applications, delivering reliable radial contact for various machinery and equipment. This robust design features a pressed steel cage and non-contact Seals that ensure optimal lubrication, making it Ideal for longevity and efficiency in demanding environments. With a dynamic load capacity and an impressive range of operating temperatures, this bearing is tailored to meet the needs of modern industrial standards, ensuring smooth operation and reduced maintenance needs.

Single row design provides effective load distribution for enhanced stability

Pressed steel cage maximises durability and maintains the alignment of rolling elements

Non-contact Seals protect against contamination while allowing for lower friction

Dynamic load capacity ensures reliability under heavy operational loads

Radial clearance class C3 supports better performance in high-speed applications

Operational temperature range from -25 °C to 110 °C for versatile usage

Lightweight construction at 1.37 kg promotes energy efficiency during operation

Min shoulder diameters designed for optimal fit within various mechanical assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy