NTN 6819LLU/5K 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- RS Stock No.:
- 705-885
- Mfr. Part No.:
- 6819LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,979.32
(exc. VAT)
PHP17,896.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,979.32 |
*price indicative
- RS Stock No.:
- 705-885
- Mfr. Part No.:
- 6819LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20500N | |
| Dynamic Load Rating | 21.4kN | |
| Series | 681 | |
| Bore Type | Round | |
| Limiting Speed | 467rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20500N | ||
Dynamic Load Rating 21.4kN | ||
Series 681 | ||
Bore Type Round | ||
Limiting Speed 467rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance in various applications, delivering exceptional radial contact and reliability. Its robust pressed steel cage and dual contact Seals enhance its durability while maintaining low friction. With an internal diameter of 95 mm and an external diameter of 120 mm, this bearing is designed to accommodate diverse operational environments, ensuring smooth and efficient machinery movement. The meticulously crafted design allows it to support significant loads, making it an Ideal choice for both industrial and commercial uses.
Constructed with a pressed steel cage for enhanced robustness
Dual contact Seals provide superior protection against contaminants
The dynamic load rating is a remarkable 21,400,000 mN for excellent performance
Static load rating of 20,500,000 mN ensures reliability in various conditions
Fatigue limit load of 1,310,000 mN enhances longevity under cyclic loads
Grease lubrication limit speed reaches up to 16,800 °/s for high-speed applications
Operating temperatures range from -25 °C to 110 °C, suitable for demanding environments
The radial clearance class is CN, providing standard clearance for a wide range of applications
Min shoulder diameters support precise installation and stability
Related links
- NTN 6819 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- NTN 6019LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6319LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6219ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6219LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 170 mm OD
- NTN 6319ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
