NTN 6819 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- RS Stock No.:
- 704-484
- Mfr. Part No.:
- 6819
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,921.03
(exc. VAT)
PHP13,351.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,921.03 |
*price indicative
- RS Stock No.:
- 704-484
- Mfr. Part No.:
- 6819
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 120mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21.4kN | |
| Bore Type | Round | |
| Series | 68 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 120mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 120mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 21.4kN | ||
Bore Type Round | ||
Series 68 | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 120mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing provides exceptional radial contact and reliable performance in various applications. Engineered for durability, this bearing features a pressed steel cage, ensuring optimal strength and resilience under load. It is designed to accommodate high-speed operations, with efficient oil and grease lubrication limits tailored for demanding conditions. The internal and external diameters, alongside a specific bearing width, allow for versatile fitting in machinery requiring Compact yet sturdy components. With precise radial clearance and minimal fillet radius, this product assures smooth functionality and enhanced longevity, making it an Ideal choice for industrial applications.
Robust construction with pressed steel cage for enhanced durability
Optimised for both oil and grease lubrication, supporting operational versatility
Internal diameter of 95 mm and external diameter of 120 mm for precise fit
Designed to handle dynamic loads of up to 21,400,000 mN
Static load capacity reaches 20,500,000 mN, suitable for heavy-duty applications
Lightweight design at only 0.3 kg ensures minimal impact on overall machinery weight
Operating temperature range supports applications from -40°C to 120°C
Min shoulder diameter of 100 mm and max shoulder diameter of 115 mm for various joint types
Clearances and radii are engineered to facilitate smooth and efficient operation
Related links
- NTN 6819LLU/5K 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61819-Y-C3 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61819-2RSR-Y 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61819-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61819-2RZ-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- NTN 6019C3 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLUCM/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
