FAG 61819-Y-C3 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- RS Stock No.:
- 312-816
- Mfr. Part No.:
- 61819-Y-C3
- Manufacturer:
- FAG
Subtotal (1 pack of 5 units)*
PHP59,442.22
(exc. VAT)
PHP66,575.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP59,442.22 | PHP11,888.444 |
*price indicative
- RS Stock No.:
- 312-816
- Mfr. Part No.:
- 61819-Y-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 13mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 21300N | |
| Dynamic Load Rating | 21000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 13mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 21300N | ||
Dynamic Load Rating 21000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing exemplifies precision engineering for high performance applications. Designed to operate seamlessly in a variety of conditions, this bearing delivers exceptional reliability, making it a preferred choice for various mechanical assemblies. Built with a brass sheet metal cage, it showcases enhanced durability while efficiently managing radial and axial loads.
Brass sheet metal cage enhances durability and performance
Designed for high operational stability under varying loads
Ideal for high speed applications with a commendable limiting speed
Offers greater clearance for smoother operation and reduced friction
Precision dimensions ensure compatibility and ease of installation
Related links
- FAG 61819-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61819-2RZ-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61819-2RSR-Y 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- NTN 6819 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- NTN 6819LLU/5K 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61824-Y-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 6319-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
