FAG 61819-2RZ-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- RS Stock No.:
- 311-168
- Mfr. Part No.:
- 61819-2RZ-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP14,893.62
(exc. VAT)
PHP16,680.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,893.62 |
*price indicative
- RS Stock No.:
- 311-168
- Mfr. Part No.:
- 61819-2RZ-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 120mm | |
| Race Width | 13mm | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 21300N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 21000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6600rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 120mm | ||
Race Width 13mm | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
Ball Material High Carbon Chromium Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 21300N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 21000N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 6600rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- SK
Schaeffler 618 Series Deep Groove Ball Bearing, 95mm Bore, 120mm Outside Diameter - 61819-2RZ-Y
This deep groove ball bearing is designed to support radial loads and moderate axial forces in rotating assemblies. It features a sealed end arrangement and a single-row configuration suitable for applications requiring a compact, robust bearing with a cylindrical bore. The component is constructed from high-carbon chromium bearing steel and employs a pressed brass cage to maintain ball spacing and operational stability.
Features and Benefits:
• Pressed brass cage provides consistent ball retention
• Sealed ends reduce contamination ingress and leakage
• CN internal clearance allows controlled axial displacement
• Dynamic load capacity of 21,000 N supports continuous operation
• Limiting speed of 6,600 rpm enables high-speed rotation
• Sealed ends reduce contamination ingress and leakage
• CN internal clearance allows controlled axial displacement
• Dynamic load capacity of 21,000 N supports continuous operation
• Limiting speed of 6,600 rpm enables high-speed rotation
Applications
• Suitable for industrial electric motor shafts
• Ideal for conveyor roller systems
• Used with gearboxes requiring sealed bearings
• Can be used for pumping equipment spindles
• Suitable for general-purpose rotating assemblies
• Ideal for conveyor roller systems
• Used with gearboxes requiring sealed bearings
• Can be used for pumping equipment spindles
• Suitable for general-purpose rotating assemblies
What bore form does the bearing use?
It uses a cylindrical bore suitable for standard shaft fits.
What material composes the raceways and rolling elements?
The race and rolling elements are MADE from high-carbon chromium bearing steel.
What static load can the bearing withstand?
The static load capacity is 21,300 N for stationary or slowly moving loads.
How wide is the bearing race?
The race width measures 13 mm to accommodate the single-row arrangement.
Related links
- FAG 61819-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61824-2RZ-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61819-2RSR-Y 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61821-2RZ-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61809-2RZ-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61814-2RZ-Y 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD
