FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- RS Stock No.:
- 311-138
- Mfr. Part No.:
- 61818-2RZ-Y
- Manufacturer:
- FAG
Subtotal (1 pack of 5 units)*
PHP69,009.97
(exc. VAT)
PHP77,291.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP69,009.97 | PHP13,801.994 |
*price indicative
- RS Stock No.:
- 311-138
- Mfr. Part No.:
- 61818-2RZ-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 20600N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 20700N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Limiting Speed | 6900rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 20600N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 20700N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Limiting Speed 6900rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is specifically designed to deliver exceptional performance in a wide range of applications. With its non contact seals on both sides, it guarantees optimum protection against contaminants while ensuring minimal friction. The brass sheet metal cage keeps the components aligned for smooth operation, enhancing the bearing's overall durability.
Non contact seals help eliminate the risk of contamination
Pre lubricated for a lifetime of maintenance free operation
Designed for seamless integration with various shaft and housing configurations
Offers a significant dynamic load capacity for enhanced application versatility
Related links
- FAG 61818-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-Y-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-2RSR-Y 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- SKF 61818-2RZ 1 Row Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
