NTN 6818C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- RS Stock No.:
- 705-456
- Mfr. Part No.:
- 6818C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,935.70
(exc. VAT)
PHP13,367.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,935.70 |
*price indicative
- RS Stock No.:
- 705-456
- Mfr. Part No.:
- 6818C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19.7kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 21.1kN | |
| Series | 68 Series | |
| Bore Type | Round | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19.7kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 21.1kN | ||
Series 68 Series | ||
Bore Type Round | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance in a variety of industrial applications. Designed to optimise radial contact, this bearing incorporates a pressed steel cage, ensuring durAbility and longevity. With an internal diameter of 90 mm and an external diameter of 115 mm, it is optimally sized for precise fitment. The bearing features a radial clearance class of C3, which accommodates temperature fluctuations and ensures smooth operation. Its Ability to sustain dynamic loads up to 21,100,000 mN underscores its reliAbility in demanding environments, while the grease and oil lubrication limits provide versatility for different operational conditions.
Radial contact design enhances performance stability
Pressed steel cage offers robust support and reliability
C3 radial clearance enables operation in varying temperatures
Dynamic load capacity of 21,100,000 mN ensures strength under pressure
Adaptable lubrication options for both oil and grease
Min shoulder diameter optimisation allows versatility in application
Lightweight at 0.285 kg, contributing to efficient machine design
Related links
- NTN 6818 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-Y-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLU/5K 1 Row Ball Bearing - 90 mm ID, 115 mm OD
