NTN 6818LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- RS Stock No.:
- 705-883
- Mfr. Part No.:
- 6818LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,761.40
(exc. VAT)
PHP17,652.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,761.40 |
*price indicative
- RS Stock No.:
- 705-883
- Mfr. Part No.:
- 6818LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 19.7kN | |
| Dynamic Load Rating | 21.1kN | |
| Series | 68 Series | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 19.7kN | ||
Dynamic Load Rating 21.1kN | ||
Series 68 Series | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for high-performance applications requiring reliability and precision. This single row bearing combines a radial contact design with pressed steel cages and contact Seals on both sides, ensuring enhanced durability and efficient operation. With an internal diameter of 90 mm and external diameter of 115 mm, this bearing caters to a variety of industrial requirements. Its robust structure supports both dynamic and static loads, making it an Ideal choice for demanding conditions. Notable for its operational temperature range, this bearing operates effectively from -25°C to 110°C, ensuring consistent performance across various environments.
Designed with radial contact for optimal load distribution
Pressed steel cage enhances longevity and strength
Contact Seals on both sides prevent contamination
Dynamic load rating of 21,100,000 mN ensures durability under stress
Static load capacity of 19,700,000 mN supports heavy-duty applications
Fatigue limit load of 1,300,000 mN enhances reliability in extended use
Min operating temperature of -25°C and max of 110°C allows versatility in environments
Minimal fillet radius of 1 mm to facilitate smooth installation and operation
Mass of 0.285 kg ensures lightweight yet sturdy construction
Related links
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6015ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015LLUC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61818-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
