NTN 6015LLUC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 706-286
- Mfr. Part No.:
- 6015LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,657.21
(exc. VAT)
PHP5,216.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,657.21 |
*price indicative
- RS Stock No.:
- 706-286
- Mfr. Part No.:
- 6015LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 44kN | |
| Series | 60 Series | |
| Limiting Speed | 3300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 33.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 44kN | ||
Series 60 Series | ||
Limiting Speed 3300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for seamless rotational performance, making it Ideal for various applications requiring precision and durability. The robust design incorporates a pressed steel cage and double-contact seals, ensuring optimal protection against environmental contaminants. With a radial clearance class of C3, this bearing provides enhanced performance under varying load conditions, making it a reliable choice for demanding operational environments.
Designed for radial contact, ensuring smooth movement and minimal friction
Robust pressed steel cage enhances durability and structural integrity
Contact Seals on both sides protect against dust and moisture ingress
Radial clearance class C3 optimises load adaptability for prolonged service life
Low mass of 0.649 kg simplifies installations without compromising strength
Fatigue limit load of 2,440,000 mN guarantees resistance to repetitive stress
Grease lubrication limit speed of 19800 °/s allows for effective speed management
Temperature resilience with operational limits of –25 °C to 110 °C promotes diverse application use
Related links
- NTN 6015ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6818ZZ/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6818LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- NTN 6015CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6915LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD
- NTN 6015NR 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6315ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
