NTN 6915LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD
- RS Stock No.:
- 699-400
- Mfr. Part No.:
- 6915LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,813.90
(exc. VAT)
PHP13,231.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,813.90 |
*price indicative
- RS Stock No.:
- 699-400
- Mfr. Part No.:
- 6915LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 105mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 22.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27kN | |
| Series | 69 Series | |
| Limiting Speed | 3500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 105mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 22.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 27kN | ||
Series 69 Series | ||
Limiting Speed 3500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for excellence in radial load applications. Designed to provide reliable performance in demanding environments, this bearing boasts a pressed steel cage and dual contact seals, ensuring optimal protection against contaminants. With a dynamic load capacity of 27,000,000 mN and a static load capacity of 22,600,000 mN, it stands ready for heavy-duty tasks while maintaining durability and longevity. Its efficient design features a mass of just 0.353 kg, making it a lightweight yet robust solution for various industrial needs. Operating seamlessly between a minimum temperature of -25 °C and a maximum of 110 °C, The NTN Bearing offers versatility across a range of applications, promising dependable performance and superior reliability.
Robust pressed steel cage for enhanced structural integrity
Dual contact Seals provide excellent protection from dust and moisture
Dynamic load capacity of 27,000,000 mN ensures strength under heavy loads
Static load capacity of 22,600,000 mN offers reliability for stationary applications
Lightweight design at 0.353 kg facilitates easy installation and handling
Operates effectively within a temperature range of -25 °C to 110 °C
Ideal for applications requiring high-speed performance with minimal friction
Radial clearance class CN optimises operational efficiency
Manufactured with precision to ensure compatibility with industry standards
Related links
- FAG 61915 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6015ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6815LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
