NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 705-641
- Mfr. Part No.:
- 6215LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,312.27
(exc. VAT)
PHP7,069.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,312.27 |
*price indicative
- RS Stock No.:
- 705-641
- Mfr. Part No.:
- 6215LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 73.5kN | |
| Series | 62 Series | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 73.5kN | ||
Series 62 Series | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is expertly designed to provide exceptional radial contact, suitable for a wide range of applications. Crafted with a pressed steel cage and equipped with non-contact Seals on both sides, this bearing ensures reliability and efficiency in operation. Its robust construction allows it to handle dynamic loads of up to 73,500,000 mN, making it a dependable choice for demanding conditions. The NTN bearing features a mass of 1.18 kg and operates efficiently across a wide temperature range, ensuring long-lasting performance even in challenging environments.
Static load capacity reaches 49,500,000 mN for added strength
Fatigue limit load of 3,800,000 mN increases longevity
Offers a minimum operating temperature of 248.15 K for versatility
Maximum operating temperature of 383.15 K ensures reliability
Min fillet radius of 1.5 mm supports ease of installation
Radial clearance class C3 for optimal performance under load
Related links
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
