NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 705-647
- Mfr. Part No.:
- 6215ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,122.33
(exc. VAT)
PHP6,857.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,122.33 |
*price indicative
- RS Stock No.:
- 705-647
- Mfr. Part No.:
- 6215ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 73.5kN | |
| Series | 62 Series | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 73.5kN | ||
Series 62 Series | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is expertly designed for radial contact, offering a robust and reliable solution for various industrial applications. This bearing's pressed steel cage ensures durability, making it suitable for demanding environments. With features like a minimum fillet radius of 1.5 mm, and an optimal performance range, it excels in supporting axial loads while maintaining minimal friction. Users benefit from a dynamic load capacity that meets rigorous operational standards, enhancing machinery efficiency and longevity.
Static load capacity of 49,500,000 mN enhances resilience against overloads
Fatigue limit load of 3,800,000 mN provides extra safety in high-stress situations
Operating temperature range from -40°C to 150°C ensures versatility across different environments
Minimum shoulder diameter of 83 mm and maximum shoulder diameter of 122 mm allows for fitting in diverse installations
A grease lubrication limit speed of 28,800 °/s supports high-speed applications without compromising performance
Radial clearance class CM optimises performance in various operational conditions
Related links
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6312LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NTN 6312ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- SKF 6215-2Z 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
