NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 704-829
- Mfr. Part No.:
- 6215LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,960.73
(exc. VAT)
PHP14,516.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,960.73 |
*price indicative
- RS Stock No.:
- 704-829
- Mfr. Part No.:
- 6215LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 49.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 73.5kN | |
| Bore Type | Round | |
| Limiting Speed | 3200rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Flange Outside Diameter | 139.7mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 49.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 73.5kN | ||
Bore Type Round | ||
Limiting Speed 3200rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
Flange Outside Diameter 139.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for efficient and reliable rotational motion in various applications. Built with a pressed steel cage and contact Seals on both sides, this bearing incorporates high-quality materials to ensure durability and long service life. Featuring precise internal dimensions, it excels in accommodating radial loads while maintaining optimal performance under demanding conditions. Its radial clearance class is Ideal for versatile industrial use, making it a dependable choice for engineers and technicians alike.
Robust design supports dynamic loads up to 73500000 mN
Static load capacity reaches 49500000 mN for enhanced reliability
Fatigue limit load of 3800000 mN ensures longevity
Grease lubrication limit speed of 19200 °/s promotes efficient operation
Temperature range from -25 °C to 110 °C for versatile applications
Compact dimensions facilitate easy installation in constrained spaces
Snap ring reference R130 simplifies assembly and maintenance
Radial contact design minimizes friction and increases operational efficiency
Related links
- NTN 6919LLU/2AS 1 Row Deep Groove Ball Bearing - 95 mm ID, 130 mm OD
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215CM 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6026LLUC3/2AS 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD
- NTN 6215ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 130 mm OD
