NTN 6215ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 704-450
- Mfr. Part No.:
- 6215ZZNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,820.50
(exc. VAT)
PHP13,238.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,820.50 |
*price indicative
- RS Stock No.:
- 704-450
- Mfr. Part No.:
- 6215ZZNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 73.5kN | |
| Series | 6215 | |
| Bore Type | Round | |
| Limiting Speed | 4800rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 73.5kN | ||
Series 6215 | ||
Bore Type Round | ||
Limiting Speed 4800rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide superior performance and reliability in diverse applications. With an internal diameter of 75 mm and an external diameter of 130 mm, this bearing is designed for radial contact with a pressed steel cage and features precision shields on both sides. Its robust design includes a snap ring and groove on the outer diameter, ensuring secure installation and optimal function. This bearing is Ideal for applications requiring a dynamic load of 73,500 N and a static load of 49,500 N, making it an excellent choice for heavy-duty machinery and equipment. With a mass of 1.18 kg, it strikes a balance between durability and weight, making it suitable for industrial applications.
Max operating temperature of 393.15 K ensures performance in high temperature environments
Dynamic load capacity of 73500 N supports substantial operational demands
Optimised design includes a snap ring reference for secure assembly
Min groove width of 3.1 mm allows for versatile applications
Robust steel cage design enhances durability and longevity
Radial clearance class CN promotes effective performance
Operational speed limit of 28800 °/s facilitates efficient use in various machinery
Min fillet radii of 1.5 mm provide added safety in installation
Related links
- NTN 6215LLUNR/2AS 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6015ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6215NR 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215C4 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NSK 6215DDUC3 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 7215 BEP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
