NTN 6215LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- RS Stock No.:
- 705-642
- Mfr. Part No.:
- 6215LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,312.27
(exc. VAT)
PHP7,069.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,312.27 |
*price indicative
- RS Stock No.:
- 705-642
- Mfr. Part No.:
- 6215LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 49500N | |
| Dynamic Load Rating | 73.5kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 49500N | ||
Dynamic Load Rating 73.5kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is expertly designed for radial contact applications, ensuring reliability and efficiency in demanding mechanical environments. Featuring pressed steel cages and contact Seals on both sides, this bearing provides optimal protection against contaminants, thereby enhancing longevity and performance. With an internal diameter of 75 mm and external diameter of 130 mm, this robust component excels in load capacity, making it an Ideal choice for various industrial applications. The dynamic load rating of 73500000 mN in conjunction with a static load rating of 49500000 mN showcases its superior strength, while minimal fillet radius and precise dimensional parameters ensure it fits seamlessly into existing setups.
Dynamic load rating of 73500000 mN ensures strength under high load conditions
Static load rating of 49500000 mN facilitates dependable performance
Ideal for a range of industrial applications requiring robust support
Min and max shoulder diameters facilitate compatibility with various shaft sizes
Dynamic lubrication limit speed of 19200 °/s for efficient operation
Wide operational temperature range, from 248.15 °K to 383.15 °K
Lightweight design with a mass of 1.18 kg for easy handling
Related links
- NTN 6215LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6215ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- NTN 6315LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6915ZZ/5K 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- NTN 6015LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
