NTN 6915ZZ/5K 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- RS Stock No.:
- 699-401
- Mfr. Part No.:
- 6915ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,783.73
(exc. VAT)
PHP12,077.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,783.73 |
*price indicative
- RS Stock No.:
- 699-401
- Mfr. Part No.:
- 6915ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 105mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 22600N | |
| Dynamic Load Rating | 27kN | |
| Series | 691 | |
| Bore Type | Round | |
| Limiting Speed | 1017rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 105mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 22600N | ||
Dynamic Load Rating 27kN | ||
Series 691 | ||
Bore Type Round | ||
Limiting Speed 1017rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for dependable radial contact, providing superior support in various applications. Designed with a pressed steel cage and shields on both sides, it ensures durability and smooth performance under a range of conditions. This bearing combines robust construction with precision, featuring an internal diameter of 75 mm and an external diameter of 105 mm, making it Ideal for industries that require high reliability and efficiency. Its optimal dynamic and static load ratings, alongside a fatigue limit load, empower it to uphold performance even in rigorous environments. With a mass of 0.353 kg, it balances strength with lighter weight design to cater to modern machinery needs.
Radial contact design for effective load distribution and stability
Pressed steel cage enhances structural integrity and durability
Dual shields protect against contamination and prolong service life
Internal diameter of 75 mm and external diameter of 105 mm for versatile applications
Dynamic load capacity of 27,000,000 mN ensures reliability under load
Static load rating of 22,600,000 mN supports heavy static applications
Fatigue limit load of 1,520,000 mN provides added assurance for longevity
Lightweight at 0.353 kg for easier handling and installation
Optimal temperature range accommodates diverse operating conditions
Related links
- NTN 6915LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD
- NTN 6821LLU/5K 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- NTN 6221ZZ/5K 1 Row Ball Bearing - 105 mm ID, 190 mm OD
- SKF 61915 1 Row Ball Bearing - 75 mm ID, 105 mm OD
- FAG 61915 1 Row Deep Groove Ball Bearing - 75 mm ID, 105 mm OD
- NSK 7915CTRDULP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- NTN 7915UCG/GNP42 Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- NTN 6215LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 130 mm OD
