NSK 7915CTRDULP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- RS Stock No.:
- 642-306
- Mfr. Part No.:
- 7915CTRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP73,669.45
(exc. VAT)
PHP82,509.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP73,669.45 | PHP36,834.725 |
*price indicative
- RS Stock No.:
- 642-306
- Mfr. Part No.:
- 7915CTRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 105mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 29.3kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 36kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 19500rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 105mm | ||
Race Width 16mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 29.3kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 36kN | ||
Bore Type Cylindrical | ||
Limiting Speed 19500rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for optimal performance in applications requiring exceptional accuracy and reliability. Designed to accommodate both axial and radial loads, this bearing features a precision contact angle of 15°, ensuring enhanced load distribution and reduced friction. With its robust dynamic and static load ratings of 36.0 kN and 29.3 kN respectively, it excels in high-speed environments, boasting limiting speeds of 12,800 min-1 when lubricated with grease and up to 19,500 min-1 with oil-air lubrication.
High precision angular contact design enhances performance in critical applications
15° contact angle optimises load distribution for increased operational efficiency
Dynamic load rating of 36.0 kN delivers dependable performance under heavy workloads
Static load rating of 29.3 kN ensures durability and reliability under stationary conditions
Limiting speed capabilities of 12,800 min-1 (grease) and 19,500 min-1 (oil-air) support varied operational environments
Compact design with boundary dimensions of 75 mm bore diameter and 105 mm outside diameter maximises space efficiency
Constructed with high-quality materials, ensuring longevity and reduced maintenance frequency
Recommended grease quantity of 2.1 g/brg promotes optimal lubrication and durability
Related links
- NTN 7915UCG/GNP42 Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7009 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 7215BEAT85 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- NSK 75BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- NSK 7010A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- NSK 7010A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
