NSK 7215BEAT85 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- RS Stock No.:
- 642-154
- Mfr. Part No.:
- 7215BEAT85
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP7,066.52
(exc. VAT)
PHP7,914.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,066.52 |
*price indicative
- RS Stock No.:
- 642-154
- Mfr. Part No.:
- 7215BEAT85
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 63.5kN | |
| Dynamic Load Rating | 82.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 63.5kN | ||
Dynamic Load Rating 82.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 6300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is engineered for superior performance in demanding applications. Designed to accommodate both radial and axial loads, this bearing ensures enhanced reliability and longevity, making it Ideal for high-speed rotations. With precise boundary dimensions and robust load ratings, it stands out in the field of mechanical components, providing effective solutions for various machinery. The bearing's meticulous design incorporates optimised geometries, resulting in lower friction and improved efficiency during operation, beneficial for both performance and energy consumption.
Bore diameter of 75 mm allows for flexible installation options
Outside diameter of 130 mm enhances load distribution
Width of 25 mm provides a Compact design for tight spaces
Minimum chamfer dimensions (r1 1 mm, r 1.5 mm) support easy mounting
Basic dynamic load rating of 82,500 N ensures robust service under stress
Static load rating of 63,500 N increases application reliability
Grease lubrication allows for operation at speeds up to 4,300 min-1
Oil-bath lubrication supports higher speeds at 6,300 min-1
Effective load centre dimension of 55.5 mm optimises performance in dynamic conditions
Mass of approximately 1.18 kg contributes to overall machine efficiency
Related links
- NTN 7215B 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- NTN 7215BG 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- FAG 3215-B-TVH 2 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 41.3 mm Race Width
- SKF 7215 BEP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBY 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBM 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBJ 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7215 BECBP 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
