FAG 3215-B-TVH 2 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 41.3 mm Race Width
- RS Stock No.:
- 310-488
- Mfr. Part No.:
- 3215-B-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP21,189.85
(exc. VAT)
PHP23,732.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,189.85 |
*price indicative
- RS Stock No.:
- 310-488
- Mfr. Part No.:
- 3215-B-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 41.3mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Contact Angle | 25° | |
| Static Load Rating | 85000N | |
| Dynamic Load Rating | 88000N | |
| Standards/Approvals | RoHS | |
| Series | 32..-B-TVH | |
| Limiting Speed | 3900rpm | |
| Flange Outside Diameter | 130mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 41.3mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Contact Angle 25° | ||
Static Load Rating 85000N | ||
Dynamic Load Rating 88000N | ||
Standards/Approvals RoHS | ||
Series 32..-B-TVH | ||
Limiting Speed 3900rpm | ||
Flange Outside Diameter 130mm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing series has been engineered to provide exceptional performance in demanding applications. Designed for reliability, it features a double row configuration with a plastic cage that ensures efficient operation under various load conditions. The dimensional stabilisation up to 150°C allows for robust performance, while the grease lubrication standard ensures that the bearing operates smoothly over time. Ideal for dynamic environments, the product maintains its integrity and efficiency even at varying speeds, making it a versatile choice for industrial applications.
Optimised design for enhanced load bearing capabilities
Double row configuration allows for higher stability
Plastic cage offers reduced weight and improved performance
Compact design facilitates seamless installation in tight spaces
Wide operating temperature range accommodates various industrial climates
High limiting speed enhances operational efficiency
Radial and axial load ratings tailored for diverse applications
Related links
- FAG 3312-B-TVH 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SKF 3215 A 2 Row Ball Bearing - 75 mm ID, 130 mm OD 41.3 mm Race Width
- SKF 3215 A/C3 2 Row Ball Bearing - 75 mm ID, 130 mm OD 41.3 mm Race Width
- SKF 3215 A-2Z/C3MT33 2 Row Ball Bearing - 75 mm ID, 130 mm OD 41.3 mm Race Width
- FAG 3313-B-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- NSK 7215BEAT85 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- NTN 7215B 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- NTN 7215BG 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
