FAG 3313-B-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- RS Stock No.:
- 312-777
- Mfr. Part No.:
- 3313-B-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP30,286.39
(exc. VAT)
PHP33,920.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,286.39 |
*price indicative
- RS Stock No.:
- 312-777
- Mfr. Part No.:
- 3313-B-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 58.7mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Static Load Rating | 122N | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 145N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 33..-B-TVH | |
| Limiting Speed | 4.85rpm | |
| Flange Outside Diameter | 140mm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 58.7mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Static Load Rating 122N | ||
Contact Angle 25° | ||
Dynamic Load Rating 145N | ||
Standards/Approvals RoHS Exempt | ||
Series 33..-B-TVH | ||
Limiting Speed 4.85rpm | ||
Flange Outside Diameter 140mm | ||
Bearing Type Double Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing features a robust design suitable for both radial and axial loads. Crafted with a double row configuration and a plastic cage made of glass fibre reinforced polyamide PA66, it ensures exceptional durability and performance in demanding applications. With a high fatigue load limit and precision tolerances, this component is engineered for optimal reliability and efficiency.
Supports effective grease and oil lubrication methods
Double row construction provides increased load capacity
Precision engineered for optimal performance under high speeds
Temperature resilience ensures stability across a wide operating range
Utilises a glass fibre reinforced polyamide cage for enhanced durability
Offers versatile application across various industrial machinery
Related links
- FAG 3313-B-TVH-C3 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SNR 5313ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SNR 3313A 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 A 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 ANR/C3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 A/C3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 A-2Z/C3MT33 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- NTN 5313SC3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
