SNR 5313ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- RS Stock No.:
- 705-511
- Mfr. Part No.:
- 5313ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP24,728.14
(exc. VAT)
PHP27,695.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,728.14 |
*price indicative
- RS Stock No.:
- 705-511
- Mfr. Part No.:
- 5313ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 58.7mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 118kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 145kN | |
| Series | 531 | |
| Bore Type | Round | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 58.7mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 118kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 145kN | ||
Series 531 | ||
Bore Type Round | ||
Limiting Speed 3700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are precisely engineered for robust performance in demanding applications. Designed to accommodate both axial and radial loads, these Bearing ensure exceptional stability and durability. Featuring an internal diameter of 65 mm and external diameter of 140 mm, they effectively distribute stress and retain their integrity under varying operational conditions. With a maximum operating temperature of 393.15 °K and a minimum operating temperature of 253.15 °K, these Bearing perform reliably across a wide temperature range. Their superior dynamic load capacity of 145,000,000 mN underscores their capability for high-performance machinery, making them an indispensable choice for industry professionals seeking reliability and longevity.
Optimised operating temperatures between 253.15 °K and 393.15 °K support consistent performance
Low radial clearance class CN promotes reliable function under varied conditions
Includes a contact angle of 25° for enhanced stability and performance
Min fillet radius of 2.1 mm ensures compatibility with a variety of installations
Capable of high reference thermal speeds up to 27,000 °/s for efficient rotation
Reduced friction and wear due to precision manufacturing contributes to lower maintenance costs
Related links
- SNR 3313A 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- FAG 3313-B-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- FAG 3313-B-TVH-C3 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 A 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 A/C3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 A-2Z/C3MT33 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- NTN 5313SC3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 ANR/C3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
