FAG 3313-B-TVH-C3 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width

Subtotal (1 unit)*

PHP30,286.39

(exc. VAT)

PHP33,920.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP30,286.39

*price indicative

RS Stock No.:
312-497
Mfr. Part No.:
3313-B-TVH-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

65mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

140mm

Race Width

58.7mm

Cage Material

Fibreglass Reinforced Polyamide

End Type

Unsealed

Number of Rows

2

Internal Clearance

N

Contact Angle

25°

Static Load Rating

122N

Dynamic Load Rating

145N

Series

33..-B-TVH

Standards/Approvals

RoHS Exempt

Limiting Speed

4.85rpm

Flange Outside Diameter

140mm

Bearing Type

Double Row Angular Contact Ball

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Bearing is a metric double row angular contact bearing with a modified internal construction, a solid cage made from glass fibre reinforced polyamide and a larger than normal radial internal clearance.

3.6 kg weight

Related links