NTN 5313SC3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- RS Stock No.:
- 705-510
- Mfr. Part No.:
- 5313SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP24,916.23
(exc. VAT)
PHP27,906.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,916.23 |
*price indicative
- RS Stock No.:
- 705-510
- Mfr. Part No.:
- 5313SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 58.7mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 113kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 142kN | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 58.7mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 113kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 142kN | ||
Limiting Speed 4300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is expertly designed for robust performance in various applications. Combining a high dynamic load capacity of 142 million mN with an excellent static load limit, this bearing ensures long-lasting reliability and efficiency. With an internal diameter of 65 mm and an external diameter of 140 mm, it is perfectly engineered for precise load management. The comprehensive specifications, including a radial clearance class of C3 and fatigue limit load of 7 million mN, position this bearing as an essential component in machinery requiring optimal precision and durability. Ideal for both oil and grease lubrication, it accommodates a wide range of operational environments.
High dynamic load capacity for superior performance
Excellent static load limit ensures stability under pressure
Designed with a radial clearance class of C3 for enhanced functionality
Fatigue limit of 7 million mN supports long operational life
Versatile lubrication options for adaptability in varied environments
Min operating temperature of 233.15 °K ensures reliability in cold conditions
Max operating temperature of 393.15 °K guarantees performance in higher temperatures
Related links
- SKF 3313 A 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 A/C3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 A-2Z/C3MT33 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SNR 3313AC3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3313 ANR/C3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SNR 5313ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SNR 3313A 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- FAG 3313-B-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
