NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- RS Stock No.:
- 642-228
- Mfr. Part No.:
- 7009A5TRSULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP10,832.11
(exc. VAT)
PHP12,131.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,832.11 |
*price indicative
- RS Stock No.:
- 642-228
- Mfr. Part No.:
- 7009A5TRSULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 18.3kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 29.1kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 25000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 18.3kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 29.1kN | ||
Bore Type Cylindrical | ||
Limiting Speed 25000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered to deliver exceptional performance and reliability in various applications. Designed with enhanced load ratings, This bearings feature a bore diameter of 45 mm and an outside diameter of 75 mm, optimising both size and functionality. Their robust assembly is Ideal for enduring high-speed operations, with grease and oil limiting speeds rated at 16,700 min-1 and 25,000 min-1 respectively. With a permitted axial load of 14.5 kN, This bearings accommodate rigorous demands while maintaining superior precision. Their thoughtful design includes specific chamfer dimensions and strategically calculated contact angles, ensuring smooth operation and extended service life.
High dynamic load rating of 29.1 kN ensures durability under load
Allows for a wide range of speeds, accommodating varied operational requirements
Optimised contact angle of 25° enhances axial and radial support for reliable performance
Precision-engineered abutment and fillet dimensions facilitate enhanced fitting
Permissible axial load of 14.5 kN promotes effective load handling in complex systems
Minimal chamfer dimensions contribute to easy integration in existing applications
Recommended grease quantity of 1.4 g/brg ensures optimal lubrication for longevity
Lightweight design at approximately 0.250 kg aids in energy efficiency during operation
Related links
- NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7009 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 7915CTRDULP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- NSK BSF2575DDUHP2BDT N 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 56 mm Race Width
- NSK BSF2575DDUHP2B 2 Row Angular Contact Ball Bearing - 25 mm ID, 75 mm OD 28 mm Race Width
- NSK 7909A5TRDULP3 2 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7909CTRV1VSUMP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 68 mm OD 12 mm Race Width
- NSK 7309BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
