NSK 7309BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- RS Stock No.:
- 642-162
- Mfr. Part No.:
- 7309BEAT85SUCNB
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP5,478.06
(exc. VAT)
PHP6,135.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,478.06 |
*price indicative
- RS Stock No.:
- 642-162
- Mfr. Part No.:
- 7309BEAT85SUCNB
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 39.5kN | |
| Dynamic Load Rating | 65.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 39.5kN | ||
Dynamic Load Rating 65.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 9000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is engineered for high precision and reliability in rotating applications. This bearing is designed to handle both axial and radial loads, making it an Ideal choice for various machinery and equipment. With a bore diameter of 45 mm and an outside diameter of 100 mm, it offers excellent compatibility with standard fittings. The meticulously crafted chamfer dimensions ensure smooth installation and operation, while its robust construction guarantees longevity and performance under demanding conditions. This bearing also features high dynamic and static load ratings, ensuring it can withstand the rigours of industrial use.
Designed to accommodate both axial and radial loads effectively
Bore diameter of 45 mm ensures compatibility with a wide range of applications
Outside diameter of 100 mm provides stability and support for heavy-duty operation
Width of 25 mm balances size and performance for effective load handling
High dynamic load rating of 65500 N delivers excellent performance in high speed applications
Static load rating of 39500 N adds reliability in stationary applications
Grease lubrication capability supports operation at speeds up to 6300 min-1
Oil-bath lubrication enables even higher speed performance, reaching up to 9000 min-1
Effective load centre dimension of 42.9 mm enhances the load distribution during operation
Robust mass of approximately 0.823 kg ensures durability and strength under operational loads
Related links
- SKF 7309 BEGAP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- NTN 7309B 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- NTN 7309BL1G 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- NTN 7309BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- FAG 7309-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SNR 5309NRZZG15 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 3309A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
