SKF 7309 BEGAP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width

Subtotal (1 pack of 5 units)*

PHP48,738.95

(exc. VAT)

PHP54,587.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP48,738.95PHP9,747.79

*price indicative

RS Stock No.:
586-443
Mfr. Part No.:
7309 BEGAP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Angular Contact Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

40.5kN

Dynamic Load Rating

61kN

Standards/Approvals

RoHS Compliance

Series

7309

Bore Type

Parallel

Limiting Speed

9000rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF Angular contact ball bearing is engineered for precision applications, delivering exceptional reliability and durability. Designed to support axial and radial loads, it excels in high speed environments, making it an ideal choice for various industrial machinery. This product incorporates advanced materials and innovative design to ensure optimal performance, enhancing operational efficiency in demanding conditions. With its unique angular contact design, it offers improved load distribution and reduced friction, ultimately extending the lifespan of your equipment. Whether used in pumps, motors, or other machines, this bearing is built to withstand the rigours of continuous operation, ensuring a seamless performance that meets the highest standards in the industry.

Designed to handle both radial and axial loads effectively

Engineered for high speed applications which ensuring optimal performance

Incorporates advanced materials for enhanced durability

Offers improved load distribution due to its unique angular contact design

Reduces friction contributing to energy efficiency

Ideal for a range of industrial applications from motors to pumps

Ensures reliable operation in demanding conditions

Helps extend the lifespan of your equipment through superior engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy