SKF 7309 BEGAM 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- RS Stock No.:
- 462-655
- Mfr. Part No.:
- 7309 BEGAM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP22,992.86
(exc. VAT)
PHP25,752.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP22,992.86 |
*price indicative
- RS Stock No.:
- 462-655
- Mfr. Part No.:
- 7309 BEGAM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 40.5kN | |
| Dynamic Load Rating | 61kN | |
| Series | 7309 BEGAM | |
| Standards/Approvals | Class P6 (P6) | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Bearing Steel | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 40.5kN | ||
Dynamic Load Rating 61kN | ||
Series 7309 BEGAM | ||
Standards/Approvals Class P6 (P6) | ||
Limiting Speed 11000rpm | ||
Bearing Type Angular Contact Ball | ||
- COO (Country of Origin):
- US
Zoya
The SKF Single row angular contact ball bearing is meticulously designed to support both radial and axial loads that act simultaneously, making it an indispensable component in high-speed applications. Its superior engineering allows it to excel in scenarios where large axial forces act in one direction, ensuring reliability and performance. This bearing is crafted from high-quality bearing steel and features a machined brass cage that promotes smooth operation. Additionally, its universal matching capabilities simplify assembly in various configurations, providing flexibility for a range of engineering applications. With a contact angle of 40 degrees and robust load ratings, this bearing guarantees optimal performance even under demanding conditions, making it a trusted choice for engineers and manufacturers alike.
High speed capability enhances operational efficiency
Designed to accommodate large unilateral axial loads effectively
Features a durable machined brass cage for improved strength and longevity
Universal matching allows for easy integration into various setups
Constructed from premium bearing steel to ensure robustness
Light preload condition is optimised for superior performance
Tolerances class P6 ensures precise fit and functionality
Suitable for applications requiring high load ratings in compact spaces
No relubrication feature promotes minimal maintenance needs
Related links
- SKF 7309 BECBM 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BECBJ 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BECBP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BE-2RZP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEGAP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- FAG 7309-B-XL-TVP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
