SKF 7309 BE-2RZP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- RS Stock No.:
- 461-397
- Mfr. Part No.:
- 7309 BE-2RZP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,276.47
(exc. VAT)
PHP13,749.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP12,276.47 |
*price indicative
- RS Stock No.:
- 461-397
- Mfr. Part No.:
- 7309 BE-2RZP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Fibreglass Reinforced | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Contact Angle | 40° | |
| Static Load Rating | 37.5kN | |
| Dynamic Load Rating | 55.9kN | |
| Standards/Approvals | No | |
| Series | 7309 | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Fibreglass Reinforced | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Contact Angle 40° | ||
Static Load Rating 37.5kN | ||
Dynamic Load Rating 55.9kN | ||
Standards/Approvals No | ||
Series 7309 | ||
Limiting Speed 6700rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Single row angular contact ball bearing is an engineering marvel designed for demanding applications that require precision and reliability. With a 40° contact angle, this product efficiently accommodates simultaneous radial and axial loads, making it ideal for setups where heavy axial forces act in one direction. The thoughtful non-contact seals on both sides enhance durability, providing a prolonged service life even under challenging conditions. Engineered with a glass-fibre reinforced PA66 cage, it is specifically tailored to excel where deep groove ball bearings may falter. Its robust construction allows it to tackle substantial radial loads, while ensuring effective handling of large unilateral axial forces, thus optimising performance across various industrial and mechanical applications.
Optimised for high axial load support in one direction
Non contact seals enhance longevity and reduce maintenance
Constructed with a resilient glass fibre reinforced PA66 cage
Engineered for reliable performance under substantial radial loads
Designed to simplify installation with one piece inner and outer rings
Normal contact type ensures effective load management
Accommodates various axial and radial forces with ease
Related links
- SKF 7309 BECBM 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEGAM 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BECBJ 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BECBP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEGAP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- SKF 7309 BEP 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- FAG 7309-B-XL-TVP 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
