FAG 7309-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- RS Stock No.:
- 312-900
- Mfr. Part No.:
- 7309-B-XL-MP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP14,837.74
(exc. VAT)
PHP16,618.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,837.74 |
*price indicative
- RS Stock No.:
- 312-900
- Mfr. Part No.:
- 7309-B-XL-MP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Solid Brass Cage | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Internal Clearance | Small Axial Internal Clearance | |
| Static Load Rating | 43000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 69N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 73-B-XL-MP | |
| Limiting Speed | 12100rpm | |
| Flange Outside Diameter | 100mm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Solid Brass Cage | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Internal Clearance Small Axial Internal Clearance | ||
Static Load Rating 43000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 69N | ||
Standards/Approvals RoHS Exempt | ||
Series 73-B-XL-MP | ||
Limiting Speed 12100rpm | ||
Flange Outside Diameter 100mm | ||
Bearing Type Single Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered to provide exceptional performance in demanding applications. Designed with a solid brass cage and X life technology, it ensures enhanced durability and reliability under various load conditions. Its precise engineering guarantees optimal weight distribution and reduces friction, making it a top choice for moving and rotating components. Additionally, the bearing is dimensionally stabilised up to 150°C, offering excellent thermal performance.
Dimensionally stabilised for reliable operation at elevated temperatures
Optimised for both radial and axial loads in one direction
Lightweight design ensures efficiency without compromising durability
Unsealed configuration allows for versatile lubrication options
Precision engineering aids in reducing friction and wear
Related links
- FAG 7309-B-XL-TVP-UA 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7311-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
