FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- RS Stock No.:
- 310-353
- Mfr. Part No.:
- 7319-B-XL-MP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP83,534.81
(exc. VAT)
PHP93,558.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,534.81 |
*price indicative
- RS Stock No.:
- 310-353
- Mfr. Part No.:
- 7319-B-XL-MP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 167000N | |
| Dynamic Load Rating | 189000N | |
| Series | 73-B-XL-MP | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 167000N | ||
Dynamic Load Rating 189000N | ||
Series 73-B-XL-MP | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 5700rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed to deliver precision and reliability in high performance applications. The product features a single row construction with an innovative solid brass cage, ensuring smooth operation and minimising friction. Its design variant offers the flexibility to operate under specific axial internal clearance conditions, allowing for seamless fittings in pairs. With advanced lubrication options and a robust load rating, this bearing stands as a testament to exceptional engineering and durability, meeting the demands of modern machinery.
Designed for high performance applications requiring precision
Single row construction optimises load distribution and durability
Solid brass cage ensures efficient performance and reduces friction
Stabilised for operating temperatures enhancing reliability
Compatible with paired fitting for improved performance
Robust load ratings support heavy duty usage and longevity
Advanced lubrication options cater to diverse operational needs
Related links
- FAG 7319-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7319-B-XL-TVP 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7222-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- FAG 7416-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- FAG 7309-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
