FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- RS Stock No.:
- 311-131
- Mfr. Part No.:
- 7313-B-XL-MP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP27,171.33
(exc. VAT)
PHP30,431.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,171.33 |
*price indicative
- RS Stock No.:
- 311-131
- Mfr. Part No.:
- 7313-B-XL-MP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Internal Clearance | Small Axial Internal Clearance | |
| Contact Angle | 40° | |
| Static Load Rating | 82N | |
| Dynamic Load Rating | 110000N | |
| Series | 73-B-XL-MP | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 8400rpm | |
| Flange Outside Diameter | 140mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Internal Clearance Small Axial Internal Clearance | ||
Contact Angle 40° | ||
Static Load Rating 82N | ||
Dynamic Load Rating 110000N | ||
Series 73-B-XL-MP | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 8400rpm | ||
Flange Outside Diameter 140mm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed to meet the rigorous demands of various industrial applications. Featuring a solid brass cage and an X life design, it ensures enhanced performance and reliability. The product offers a basic dynamic load rating that significantly surpasses standard requirements, while its excellent tolerance levels ensure precise fitment. Users can expect optimal efficiency as this bearing is engineered for exceptional axial load handling, providing a stable operation under diverse conditions.
Solid brass cage design enhances durability and reliability
Extended service life due to dimensional stability at elevated temperatures
Excellent axial load handling capabilities for diverse operational needs
Designed for compatibility with multiple mounting configurations
Related links
- FAG 7313-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-TVP-UA 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7216-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
