FAG 7216-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- RS Stock No.:
- 313-143
- Mfr. Part No.:
- 7216-B-XL-MP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP25,158.88
(exc. VAT)
PHP28,177.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,158.88 |
*price indicative
- RS Stock No.:
- 313-143
- Mfr. Part No.:
- 7216-B-XL-MP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 72000N | |
| Internal Clearance | Small Axial Internal Clearance | |
| Dynamic Load Rating | 85000N | |
| Standards/Approvals | RoHS Exempt | |
| Series | 72-B-XL-MP | |
| Limiting Speed | 8300rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 72000N | ||
Internal Clearance Small Axial Internal Clearance | ||
Dynamic Load Rating 85000N | ||
Standards/Approvals RoHS Exempt | ||
Series 72-B-XL-MP | ||
Limiting Speed 8300rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for optimal performance under high load conditions. Designed with a solid brass cage, it ensures robustness and longevity, making it suitable for rigorous applications. The products design variant B guarantees precision and reliability, while its normal tolerance class PN meets standard specifications for industrial use. With matched bearing sets available, precise alignment and reduced axial clearance can be assured, enhancing performance across a range of machinery.
Solid brass cage offers excellent durability and load capacity
Non greased design eliminates the need for pre lubrication
Compatible with matched bearing sets for optimised fitting configurations
High limiting speed aids in reducing operational wear during high speed applications
Fatigue load limits make it reliable for high stress scenarios
Lightweight structure minimises overall assembly weight without compromising strength
Related links
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7416-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7216-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
