FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 312-017
- Mfr. Part No.:
- 7315-B-XL-MP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP39,016.93
(exc. VAT)
PHP43,698.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,016.93 |
*price indicative
- RS Stock No.:
- 312-017
- Mfr. Part No.:
- 7315-B-XL-MP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Internal Clearance | UA Bearing Set with Small Axial Internal Clearance | |
| Contact Angle | 40° | |
| Static Load Rating | 107000N | |
| Dynamic Load Rating | 140000N | |
| Series | 73-B-XL-MP | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 7300rpm | |
| Flange Outside Diameter | 160mm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Internal Clearance UA Bearing Set with Small Axial Internal Clearance | ||
Contact Angle 40° | ||
Static Load Rating 107000N | ||
Dynamic Load Rating 140000N | ||
Series 73-B-XL-MP | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 7300rpm | ||
Flange Outside Diameter 160mm | ||
Bearing Type Single Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing offers exceptional reliability and performance in demanding applications. Designed with a solid brass cage, this single row bearing ensures efficient load handling and reduced friction, making it ideal for use in high speed applications. With its X life design variant, it delivers superior performance characteristics, enhancing both durability and service life. This bearing is not sealed, providing flexibility for grease or oil lubrication, tailored to specific operational requirements.
Engineered for optimal performance in high speed operations
Robust construction with a solid brass cage for enhanced load distribution
Stabilised dimensions ensure precise fit and reduced wear over time
Designed to handle both radial and axial loads with ease
Related links
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
