FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 312-018
- Mfr. Part No.:
- 7315-B-XL-TVP-UO
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP32,486.02
(exc. VAT)
PHP36,384.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,486.02 |
*price indicative
- RS Stock No.:
- 312-018
- Mfr. Part No.:
- 7315-B-XL-TVP-UO
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 107000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 140000N | |
| Series | 73-B-XL- TVP | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5600rpm | |
| Flange Outside Diameter | 160mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 75mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 107000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 140000N | ||
Series 73-B-XL- TVP | ||
Standards/Approvals RoHS | ||
Limiting Speed 5600rpm | ||
Flange Outside Diameter 160mm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed to deliver exceptional performance in demanding applications. With a robust construction that includes a glass fibber reinforced plastic cage, it supports high loads while ensuring a long service life. The single row design offers minimum friction and efficient power transmission, making it suitable for a variety of industrial sectors. This bearing is particularly advantageous for those requiring precision and reliability under high speed conditions, thanks to its matched clearance for optimal fitting.
Optimised for high tilt stability to accommodate dynamic loads
Engineered for enhanced lifespan in higher temperature environments
Constructed to handle both radial and axial loads effectively
Designed with a light weight to facilitate easy installation
Provides flexibility with its versatile lubrication options
Related links
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7310-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7208-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- FAG 7312-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
