NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 699-433
- Mfr. Part No.:
- 7315
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP23,384.73
(exc. VAT)
PHP26,190.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,384.73 |
*price indicative
- RS Stock No.:
- 699-433
- Mfr. Part No.:
- 7315
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 106kN | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 150kN | |
| Series | 73 Series | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 106kN | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Dynamic Load Rating 150kN | ||
Series 73 Series | ||
Limiting Speed 6300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision in demanding applications. Delivering excellent performance, this model features a specific contact angle of 30°, optimising load transmission and enhancing stability during operation. Built with robustness in mind, the design accommodates both radial and axial loads, making it versatile for various industrial needs. With an internal diameter of 75 mm and an external diameter of 160 mm, these bearings can handle substantial load limits with a dynamic load rating of 150,000,000 mN and a static load rating of 106,000,000 mN.
Constructed with a pressed steel cage for enhanced durability
Radial clearance class CN ensures optimal operational performance
Mass of 3.07 kg allows for reliable handling without compromising strength
Fatigue limit load capacity of 7,650,000 mN enhances long-term reliability
Designed to operate efficiently within a temperature range of 233.15 °K to 393.15 °K
Min fillet radii specifications contribute to effective operational integration
Supports oil lubrication with a limit speed of 37,800 °/s for superior functionality
Grease lubrication limit speed of 28,800 °/s ensures consistent performance
Ideal for applications requiring matched pairs for improved load handling
Related links
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315BG 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315B 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315BL1G 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
