NTN 7315B 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 699-471
- Mfr. Part No.:
- 7315B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP23,384.73
(exc. VAT)
PHP26,190.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,384.73 |
*price indicative
- RS Stock No.:
- 699-471
- Mfr. Part No.:
- 7315B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 97.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 138kN | |
| Series | 73 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 97.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 138kN | ||
Series 73 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and durability in applications requiring robust performance and reliability. This single row bearing, suitable for matched pairs, provides exceptional load-carrying capabilities and is designed to accommodate radial and axial loads in one direction. Its construction features a pressed steel cage, ensuring a resilient structure that maintains performance even under high stress. With a dynamic load capacity of 138 million mN and a static load capacity of 97.5 million mN, it is ideally suited for a variety of industrial uses where efficiency and long-lasting service life are paramount.
Designed for single row or matched pairs, enhancing versatility in applications
Pressed steel cage construction optimises strength and durability
Dynamic load capacity of 138 million mN ensures reliable performance
Static load capacity reaches 97.5 million mN, suited for demanding conditions
Capable of withstanding high speeds with a limit of 32,400 °/s for oil lubrication
Grease lubrication limit speed of 24,600 °/s contributes to prolonged operational life
Operating temperature range from -40 °C to 120 °C accommodates various environments
Radial clearance class of CN allows for optimal fitting in standard applications
Related links
- NTN 7315BG 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315BL1G 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
