NTN 7315BL1G 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 699-473
- Mfr. Part No.:
- 7315BL1G
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP38,101.38
(exc. VAT)
PHP42,673.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,101.38 |
*price indicative
- RS Stock No.:
- 699-473
- Mfr. Part No.:
- 7315BL1G
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 97.5kN | |
| Dynamic Load Rating | 138kN | |
| Series | 73 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 97.5kN | ||
Dynamic Load Rating 138kN | ||
Series 73 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision applications requiring high axial and radial load capacity. It features a robust brass cage that guides the inner ring, ensuring stability and performance in demanding conditions. With an internal diameter of 75 mm and an external diameter of 160 mm, this bearing accommodates a range of applications while facilitating optimal charge load points. The specified dynamic and static load ratings underscore its reliability in maintaining smooth operation under various conditions, making it an essential component for machinery that requires precise motion control and support.
Single row or matched pairs configuration allows for versatile installation options
Brass cage and inner ring guidance enhance durability and performance
Effective contact angle of 40° offers improved load distribution
Manufactured for a wide operational temperature range with a minimum temperature of -40°C and a maximum of 120°C
Low radial clearance class CN ensures consistent performance without excess play
Dynamic load capacity of 138,000,000 mN supports heavy operational demands
Fatigue limit load of 7,000,000 mN increases longevity and operational reliability
Optimised for oil and grease lubrication with respective limit speeds of 32,400 °/s and 24,600 °/s
Related links
- NTN 7315BG 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315B 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
