NTN 7315BG 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 699-472
- Mfr. Part No.:
- 7315BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP27,238.85
(exc. VAT)
PHP30,507.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,238.85 |
*price indicative
- RS Stock No.:
- 699-472
- Mfr. Part No.:
- 7315BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 97.5kN | |
| Dynamic Load Rating | 138kN | |
| Series | 73 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 97.5kN | ||
Dynamic Load Rating 138kN | ||
Series 73 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for exceptional performance in demanding rotational applications. These precision devices ensure precise alignment while handling radial and axial loads efficiently, making them Ideal for machinery where durability and reliability are paramount. Designed to support oil and grease lubrication, the angular contact ball bearings maintain optimal performance under varying temperature ranges from -40°C to +120°C. The robust construction, featuring a pressed steel cage, enhances stability while reducing friction, promising a long service life in critical systems. The combination of high dynamic and static load capacities ensures that this product meets the rigorous standards expected by engineers and technicians alike.
Single row design allows for Compact installations
Pressed steel cage optimises stability and performance
High dynamic load capacity of 138,000,000 mN for demanding applications
Static load capacity of 97,500,000 mN accommodates heavy loads
Fatigue limit load of 7,000,000 mN enhances reliability over time
Operating temperature range from -40°C to +120°C ensures versatility in various conditions
Minimum fillet radius enhances assembly ease and reduces stress concentrations
Contact angle of 40° optimises load distribution for improved longevity
Low mass of 3.13 kg facilitates ease of installation and handling
Related links
- NTN 7315B 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- NTN 7315BL1G 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
