FAG 7315-B-XL-TVP 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- RS Stock No.:
- 313-146
- Mfr. Part No.:
- 7315-B-XL-TVP
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP25,341.40
(exc. VAT)
PHP28,382.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,341.40 |
*price indicative
- RS Stock No.:
- 313-146
- Mfr. Part No.:
- 7315-B-XL-TVP
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 107000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 140000N | |
| Standards/Approvals | RoHS | |
| Series | 73-B-XL- TVP | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 107000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 140000N | ||
Standards/Approvals RoHS | ||
Series 73-B-XL- TVP | ||
Limiting Speed 5600rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 160mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered to deliver exceptional performance in critical applications. Constructed with a plastic cage, it adeptly combines strength and weight efficiency. It offers a crisper load handling with basic dynamic and static load ratings that ensure it meets diverse operational requirements.
Designed for single row applications which ensuring high load capacity and performance
Provides an excellent balance between radial and axial load handling capabilities
Lightweight design minimises overall assembly weight without compromising strength
Offers flexibility in operational temperature range for varied industrial environments
Related links
- FAG 7315-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7301-B-XL-TVP 1 Row Angular Contact Ball Bearing - 12 mm ID, 37 mm OD 12 mm Race Width
- NTN 7315 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7206-B-XL-TVP 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- FAG 7220-B-XL-TVP 1 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
