FAG 7310-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 313-144
- Mfr. Part No.:
- 7310-B-XL-TVP-UO
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP11,270.09
(exc. VAT)
PHP12,622.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,270.09 |
*price indicative
- RS Stock No.:
- 313-144
- Mfr. Part No.:
- 7310-B-XL-TVP-UO
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 50000N | |
| Dynamic Load Rating | 80000N | |
| Series | 73-B-XL- TVP | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8400rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 50000N | ||
Dynamic Load Rating 80000N | ||
Series 73-B-XL- TVP | ||
Standards/Approvals RoHS | ||
Limiting Speed 8400rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 110mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for high performance applications where precision and durability are paramount. Featuring a single row design, this bearing is equipped with a robust plastic cage and is ideal for accommodating both axial and radial loads. Its innovative X life technology ensures enhanced load ratings and longer service life, making it a reliable choice for demanding tasks. Additionally, the bearing comes ungreased, allowing for flexibility in lubrication depending on your specific operational requirements.
Designed for precision with reduced friction for optimal performance
Offers a lightweight yet durable construction enhancing operational efficiency
Allows for customizable lubrication depending on user needs
Provides extended service life through advanced X life technology
Optimally suited for both axial and radial load applications
Related links
- FAG 7310-B-XL-TVP 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7310-B-XL-TVP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7208-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- FAG 7312-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7310-B-XL-MP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
