FAG 7216-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width

Subtotal (1 unit)*

PHP14,594.68

(exc. VAT)

PHP16,346.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP14,594.68

*price indicative

RS Stock No.:
312-010
Mfr. Part No.:
7216-B-XL-TVP
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

26mm

Cage Material

Solid Brass

End Type

Unsealed

Number of Rows

1

Static Load Rating

72000N

Contact Angle

40°

Dynamic Load Rating

85000N

Standards/Approvals

RoHS

Series

72-B-XL- TVP

Limiting Speed

6400rpm

Flange Outside Diameter

140mm

Bearing Type

Angular Contact

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is meticulously designed for high performance applications, offering remarkable functionality and longevity. Thanks to its single row, X life construction, it ensures superior load carrying capacity while providing enhanced reliability. The innovative plastic cage, made from glass fibre reinforced polyamide, not only reduces weight but also contributes to efficient operation. Its precision engineering supports optimal performance in various conditions, making it an excellent choice for industries that demand robustness and precision.

Optimised for both high axial and radial loads

Designed for dimensional stability at elevated temperatures

Supports high limiting and reference speeds for increased efficiency

Ensures minimal maintenance with its non sealed design

Streamlines installation with precise mounting dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy