FAG 7316-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- RS Stock No.:
- 312-907
- Mfr. Part No.:
- 7316-B-XL-TVP
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP29,795.61
(exc. VAT)
PHP33,371.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,795.61 |
*price indicative
- RS Stock No.:
- 312-907
- Mfr. Part No.:
- 7316-B-XL-TVP
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 124000N | |
| Dynamic Load Rating | 155000N | |
| Series | 73 | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 124000N | ||
Dynamic Load Rating 155000N | ||
Series 73 | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 5200rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 170mm | ||
- COO (Country of Origin):
- DE
Schaeffler Series 73 Ball Bearing, 80mm Inside Diameter, 170mm Outside Diameter - 7316-B-XL-TVP
This ball bearing is a single-row deep-groove unit designed for radial and axial load support in rotating assemblies. It is unsealed and intended for installations where access for lubrication is available. The design includes a 39 mm race width and a 40° contact angle to suit applications requiring combined load handling while complying with ISO 492:2023 dimensional standards.
Features and Benefits:
• 155000 N dynamic load rating for sustained operational loading
• 124000 N static load rating for high static-load resistance
• Fibreglass-reinforced polyamide cage bearing reduces wear and friction
• Limiting speed 5200 r/min enabling higher-speed operation
• Flange outside diameter 170 mm simplifies axial location in housings
• 124000 N static load rating for high static-load resistance
• Fibreglass-reinforced polyamide cage bearing reduces wear and friction
• Limiting speed 5200 r/min enabling higher-speed operation
• Flange outside diameter 170 mm simplifies axial location in housings
Applications
• Suitable for heavy machinery spindle assemblies
• Used with gearboxes requiring combined load capacity
• Ideal for industrial conveyors with intermittent loading
• Can be used for rotating shafts needing axial location
• Used for motor-bearing seats with flange mounting
• Used with gearboxes requiring combined load capacity
• Ideal for industrial conveyors with intermittent loading
• Can be used for rotating shafts needing axial location
• Used for motor-bearing seats with flange mounting
What maintenance access is required for this unit?
As an unsealed design it requires periodic lubrication and inspection of rolling surfaces to maintain rated performance.
How does the contact angle affect loading?
The 40° contact angle shifts load capacity towards combined radial and axial support, improving axial load transmission under thrust.
What material is used for the cage and why?
The cage is fibreglass-reinforced polyamide which offers reduced mass and improved resistance to wear compared with plain polymer cages.
Which standard governs its dimensions?
The bearing conforms to ISO 492:2023 for deep-groove ball bearing dimensions and interchangeability.
Related links
- FAG 7316-B-XL-TVP-UA 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BEP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BEGAM 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBY 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBM 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
