FAG 7316-B-XL-TVP-UA 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- RS Stock No.:
- 313-350
- Mfr. Part No.:
- 7316-B-XL-TVP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP34,132.48
(exc. VAT)
PHP38,228.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,132.48 |
*price indicative
- RS Stock No.:
- 313-350
- Mfr. Part No.:
- 7316-B-XL-TVP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Internal Clearance | Small Axial Internal Clearance | |
| Static Load Rating | 124000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 155000N | |
| Series | 73-B-XL- TVP | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Internal Clearance Small Axial Internal Clearance | ||
Static Load Rating 124000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 155000N | ||
Series 73-B-XL- TVP | ||
Standards/Approvals RoHS | ||
Limiting Speed 5200rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 170mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for high precision and durability, designed specifically for applications that require enhanced performance. This product features a single row configuration, ensuring optimal load distribution and improved service life. With its innovative plastic cage made from glass fibre reinforced polyamide, it adeptly manages centrifugal forces whilst providing reduced friction. Notably, its dimensional stabilisation allows for exceptional operational reliability, even under challenging conditions.
Single row design ensures efficient load handling and stability
Plastic cage significantly reduces weight while enhancing wear resistance
Designed for a wide temperature range for versatility in industrial environments
Not sealed for easy maintenance and adaptability with various lubrication types
Engineered for low friction contributing to energy efficiency in operation
Related links
- FAG 7316-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7307-B-XL-TVP-UA 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- FAG 7205-B-XL-TVP-UA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7312-B-XL-TVP-UA 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7313-B-XL-TVP-UA 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7218-B-XL-TVP-UA 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
