FAG 7316-B-XL-MP 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- RS Stock No.:
- 312-689
- Mfr. Part No.:
- 7316-B-XL-MP
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP40,242.47
(exc. VAT)
PHP45,071.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,242.47 |
*price indicative
- RS Stock No.:
- 312-689
- Mfr. Part No.:
- 7316-B-XL-MP
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 124000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 155000N | |
| Series | 73-B-XL-MP | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 124000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 155000N | ||
Series 73-B-XL-MP | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 6800rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed to offer exceptional performance and reliability for various applications. This single row bearing features an innovative X life design, ensuring prolonged service life, improved load ratings, and enhanced operational efficiency. Constructed with a solid brass cage, the bearing maintains optimal ball guidance, allowing for high speed performance and robust radial and axial load resistance. This product stands out as an excellent choice for applications that require durable support for radial loads, making it an integral component in machinery that operates under varying conditions.
Designed for high speed applications offering enhanced efficiency
Solid brass cage provides superior ball guidance and stability
Constructed to withstand high temperatures for durability in demanding environments
Optimised geometry maximises load capacity which ensuring reliability in performance
Compatible with various lubrication methods for versatility in maintenance
Related links
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-TVP-UA 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- NTN 7316B 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- NTN 7316BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF 7316 BEP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BEGAM 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
