NTN 7316B 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- RS Stock No.:
- 699-474
- Mfr. Part No.:
- 7316B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP27,461.06
(exc. VAT)
PHP30,756.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,461.06 |
*price indicative
- RS Stock No.:
- 699-474
- Mfr. Part No.:
- 7316B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 109kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 149kN | |
| Series | 73 Series | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 109kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 149kN | ||
Series 73 Series | ||
Limiting Speed 5100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and durability in applications requiring high-speed operation and efficient load handling. Designed for either single-row or matched pairs, this bearing features a pressed steel cage that enhances its structural integrity while reducing friction. Its robust design ensures optimal performance, making it Ideal for machinery and equipment that demand reliability under varying loads. With a maximum operating temperature of 393.15 °K, the bearing can withstand challenging conditions, thus extending the lifespan of the components it supports.
Internal diameter of 80 mm ensures compatibility with a range of shaft sizes
External diameter of 170 mm provides significant support for heavy loads
39 mm inner ring width contributes to enhanced load distribution
Contact angle of 40° optimises the bearings performance in applications with axial loads
Radial clearance class CN accommodates standard operating conditions
Cage material minimises wear and prolongs the service life of the bearing
Dynamic load capacity of 149,000,000 mN supports robust operation in demanding settings
Static load capacity of 109,000,000 mN ensures stability during stationary periods
Fatigue limit load of 7,650,000 mN indicates resilience against long-term stress
Lubrication limits of 30,600 °/s for oil and 22,800 °/s for grease ensure versatility in lubrication methods
Related links
- NTN 7316BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 3316-C3 2 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 68.3 mm Race Width
- SKF 7316 BEP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BEGAM 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBY 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 7316 BECBP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
