FAG 7416-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- RS Stock No.:
- 312-024
- Mfr. Part No.:
- 7416-B-XL-MP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP116,872.93
(exc. VAT)
PHP130,897.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,872.93 |
*price indicative
- RS Stock No.:
- 312-024
- Mfr. Part No.:
- 7416-B-XL-MP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 200mm | |
| Race Width | 48mm | |
| Cage Material | Solid Brass Cage | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 169000N | |
| Dynamic Load Rating | 200000N | |
| Series | 74-B-XL-MP | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 200mm | ||
Race Width 48mm | ||
Cage Material Solid Brass Cage | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 169000N | ||
Dynamic Load Rating 200000N | ||
Series 74-B-XL-MP | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 5800rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is a superbly engineered solution designed for precision and durability in a single row configuration. This product boasts an X life design, enhancing its load bearing capacity significantly. Its solid brass cage optimally guides the balls, ensuring smooth operation even under demanding conditions. With its exceptional dynamic and static load ratings, it stands ready to handle heavy loads with finesse.
High dimensional stability at elevated temperatures
Designed for heavy radial loads with excellent dynamic load capacity
Easy to install in matched sets for precise fitting
Minimal maintenance required due to its robust design
Preferred choice for applications with strict operating conditions
Related links
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7222-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7216-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7315-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
