FAG 7313-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- RS Stock No.:
- 312-903
- Mfr. Part No.:
- 7313-B-XL-JP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP24,119.59
(exc. VAT)
PHP27,013.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,119.59 |
*price indicative
- RS Stock No.:
- 312-903
- Mfr. Part No.:
- 7313-B-XL-JP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Internal Clearance | Small Axial Internal Clearance | |
| Static Load Rating | 82N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 110000N | |
| Standards/Approvals | RoHS | |
| Series | 73..-B-XL-JP | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Steel Sheet Metal | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Internal Clearance Small Axial Internal Clearance | ||
Static Load Rating 82N | ||
Contact Angle 40° | ||
Dynamic Load Rating 110000N | ||
Standards/Approvals RoHS | ||
Series 73..-B-XL-JP | ||
Limiting Speed 6500rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Flange Outside Diameter 140mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered to deliver exceptional performance in a variety of applications. Featuring a robust and reliable design, this product is tailored for high speed operations with precise axial and radial load capabilities. Constructed with a steel sheet metal cage, it ensures enhanced durability and operational stability.
Developed for high speed performance which ensuring lower operational friction
Constructed with a single row design for optimal axial load handling
Utilises special heat treatment for dimensional stability under varying temperatures
Offers easy mounting and precise fitting for reduced installation time
Enhanced sealing options are available to prevent contamination
Related links
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-TVP-UA 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7312-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7313 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 7313 BECBM 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313B 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
