NTN 7313 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- RS Stock No.:
- 705-962
- Mfr. Part No.:
- 7313
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,383.28
(exc. VAT)
PHP17,229.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,383.28 |
*price indicative
- RS Stock No.:
- 705-962
- Mfr. Part No.:
- 7313
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 82kN | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 123kN | |
| Series | 73 Series | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 82kN | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Dynamic Load Rating 123kN | ||
Series 73 Series | ||
Limiting Speed 7300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row angular contact ball bearing is engineered for precise performance in applications demanding high load capacities and operational efficiency. Designed with a pressed steel cage, this bearing assures superior durability and reliability under various load conditions. With an internal diameter of 65 mm and an external diameter of 140 mm, it is perfectly suited for both standard and matched pair configurations, providing essential support for rotary motion. The product's design includes an optimal contact angle of 30 degrees, enhancing performance in dynamic conditions while ensuring radial clearance is maintained for smooth operation. With an impressive mass of 2.11 kg, this bearing is built to withstand severe operational demands.
Internal diameter of 65 mm allows for versatile application across various machines
Robust design with a pressed steel cage contributes to a high level of durability
Contact angle of 30 degrees optimises load handling and enhances performance
Designed for dynamic load capacity of 123,000,000 mN, ensuring reliability even under heavy loads
Static load rating of 82,000,000 mN supports operational robustness
Fatigue limit load of 6,350,000 mN guarantees longevity and performance
Minimum operating temperature of -40°C ensures functionality in cold environments
Maximum operating temperature of 120°C allows for extensive operational flexibility
Radial clearance class CN provides effective management of operational tolerances
Related links
- SKF 7313 BECBM 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-TVP 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7313-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NSK 7313BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313B 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NTN 7313BL1G 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NSK 7313BEAT85 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
